Part Details for CCS58A-1HR by L-com Inc
Overview of CCS58A-1HR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS58A-1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7852
|
Newark | Cable Assy, Sma R/A Plug-Plug, 1 , Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |L-Com CCS58A-1HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$27.9900 | Buy Now |
DISTI #
5073-CCS58A-1HR-ND
|
DigiKey | CA SMA M/SMA M RA RG58C/U 1' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.0493 / $36.0000 | Buy Now |
DISTI #
73603768
|
RS | RG58C Coaxial CableSMA Male / 90o Male1.0 ft- | L-com CCS58A-1HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9900 | RFQ |
|
Onlinecomponents.com | CA SMA M/SMA M RA RG58C/U 1' | 0 |
|
$24.5600 / $32.5100 | Buy Now |
DISTI #
77734376
|
Verical | CCS58A-1HR Min Qty: 4 Package Multiple: 1 | Americas - 135 |
|
$22.1121 / $27.9900 | Buy Now |
DISTI #
CCS58A-1HR
|
L-com US | When you need a well built RG58C/U cable assembly with SMA male straight to right angle connectors and you need it now we have your cable assembly in stock. We offer these highly popular coaxial cable assemblies with heat shrink strain reliefs for maximum durability. In addition our SMA connectors feature gold plated center contacts for minimal attenuation and crimp style connector for a durable attachment. The right angle SMA is a box style offering low profile features. We stock these cables in a multiple of standard lengths from .5 ft to 10 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 135 |
|
$22.1100 / $27.9900 | Buy Now |