Part Details for CCS58AB-7.5 by L-com Inc
Overview of CCS58AB-7.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS58AB-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7875
|
Newark | |L-Com CCS58AB-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$28.1900 | Buy Now |
DISTI #
5073-CCS58AB-7.5-ND
|
DigiKey | CA SMA M/BNC M RG58C/U 7.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.2544 / $36.2800 | Buy Now |
DISTI #
71121232
|
RS | RG58C Coaxial Cable, SMA Male / BNC Male, 7.5 ft | L-com CCS58AB-7.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1900 | RFQ |
|
Onlinecomponents.com | CA SMA M/BNC M RG58C/U 7.5' | 0 |
|
$24.7500 / $32.7600 | Buy Now |
DISTI #
CCS58AB-7.5
|
L-com US | This series combines two of the most popular 50 Ohm interfaces with the ever popular RG58C/U coaxial cable. Crimp style connector attachment process produces a secure connector to cable joint. The molded strain relief on the BNC and the heat shrink strain relief on the SMA provide a cable assembly with excellent flexure resistance. We stock these assemblies in 6 popular lengths ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 140 |
|
$22.2700 / $28.1900 | Buy Now |