There are no models available for this part yet.
Overview of CCSHR188A-10 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCSHR188A-10 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M7778
|
Newark | Cable Assy, Sma R/A Plug-Plug, 10 , Connector To Connector:90° Sma Plug To Sma Plug, Coaxial Cable Type:Rg188A/U, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- Rohs Compliant: Yes |L-Com CCSHR188A-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $34.4100 | Buy Now | |
DISTI #
5073-CCSHR188A-10-ND
|
DigiKey | CA SMA M/SMAM RA RG188A/U 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$41.3000 | Buy Now | |
DISTI #
73603539
|
RS | RG188 Coaxial CableSMA Male / 90o Male10.0 ft- | L-com CCSHR188A-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3900 | RFQ | |
Onlinecomponents.com | CA SMA M/SMAM RA RG188A/U 10' RoHS: Compliant | 0 |
|
$23.1600 / $30.6700 | Buy Now | ||
DISTI #
CCSHR188A-10
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style SMA male straight to right angle connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG188A/U coaxial cable features a stranded center conductor and a taped TFE jacket for the ultimate in flexibility. In order to meet your immediate needs we stock these cables in 9 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 81 |
|
$20.8500 / $26.3900 | Buy Now |
CAD Models for CCSHR188A-10 by L-com Inc
Part Data Attributes for CCSHR188A-10 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICABLE CABLE: RG 188A/U
|
Connector Type
|
INTERCONNECTION DEVICE
|