Part Details for CCSM188A-7.5 by L-com Inc
Overview of CCSM188A-7.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSM188A-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7802
|
Newark | Cable Assy, Mcx R/A Plug-Plug, 7.5 , Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg188A/U, Impedance:50Ohm, Cable Length - Imperial:7.5Ft, Cable Length - Metric:2.3M, Jacket Color:- Rohs Compliant: Yes |L-Com CCSM188A-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3600 / $48.1800 | Buy Now |
DISTI #
5073-CCSM188A-7.5-ND
|
DigiKey | CA MCX RA M-M RG188/U 7.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.3881 / $53.8800 | Buy Now |
DISTI #
73603010
|
RS | RG188 Coaxial CableMCX 90o Plug / 90o Plug7.5 ft- | L-com CCSM188A-7.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9900 | RFQ |
|
Onlinecomponents.com | CA MCX RA M-M RG188/U 7.5' | 0 |
|
$42.9900 / $56.9100 | Buy Now |
DISTI #
CCSM188A-7.5
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style MCX Plug right angle connectors for a durable, impedance match coaxial cable assembly. Gold plated contacts are utilized to minimize insertion loss. In addition RG188A/U coaxial cable features a stranded center conductor and a taped TFE jacket for the ultimate in flexibility. In order to meet your immediate needs we stock these cables in 9 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 41 |
|
$38.7000 / $48.9900 | Buy Now |