Part Details for CCSMA-MM-LL142-12 by Crystek Corporation
Overview of CCSMA-MM-LL142-12 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMA-MM-LL142-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1339-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$86.7000 | Buy Now |
DISTI #
549-SMA-MMLL142-12
|
Mouser Electronics | RF Cable Assemblies Low Loss <.7dB/ft SMA/SMA M/M S/S 12in RoHS: Compliant | 0 |
|
$86.7000 | Order Now |