Part Details for CCSMA1-MM-RG174-12 by Crystek Corporation
Overview of CCSMA1-MM-RG174-12 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMA1-MM-RG174-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1308-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
109 In Stock |
|
$13.7000 | Buy Now |
DISTI #
549-SMA1-MM-RG174-12
|
Mouser Electronics | RF Cable Assemblies RG174 Shielded Cable SMA M/M 12" S/RA RoHS: Compliant | 50 |
|
$13.6900 / $13.7000 | Buy Now |
DISTI #
CCSMA1MMRG17412
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |