Part Details for CCSMA18-MM-086F-60 by Crystek Corporation
Overview of CCSMA18-MM-086F-60 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMA18-MM-086F-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1419-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$62.1900 | Buy Now |
DISTI #
549-CCSMA18MM86F-60
|
Mouser Electronics | RF Cable Assemblies 60 in. SMA M/M IL 1.06dB/ft @18GHz RoHS: Compliant | 8 |
|
$62.1900 | Buy Now |