Part Details for CCSMA26.5-MM-190-36 by Crystek Corporation
Overview of CCSMA26.5-MM-190-36 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMA26.5-MM-190-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1354-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$290.6100 | Buy Now |
DISTI #
549-SMA265-MM-190-36
|
Mouser Electronics | RF Cable Assemblies 26.5GHz 36 inch IL <.5dB/ft @26.5GHz RoHS: Compliant | 0 |
|
$268.2700 / $281.6100 | Order Now |