Part Details for CCSMX1-FBM-RG316-12 by Crystek Corporation
Overview of CCSMX1-FBM-RG316-12 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSMX1-FBM-RG316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1704-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 12" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.1760 / $11.1800 | Buy Now |
DISTI #
549-CSMX1FBMRG316-12
|
Mouser Electronics | RF Cable Assemblies DC-6GHz RG316 12 in. SMA FB/MMCX Male RA RoHS: Compliant | 0 |
|
$11.1700 / $11.1800 | Order Now |
DISTI #
CCSMX1FBMRG3161
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |