There are no models available for this part yet.
Overview of CCT272440-80-10-00 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCT272440-80-10-00 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC3653
|
Newark | -/Bulk |Tdk CCT272440-80-10-00 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
445-173066-ND
|
DigiKey | CURR SENSE XFMR 80A CHAS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
228 In Stock |
|
$16.8714 / $25.3100 | Buy Now | |
DISTI #
CCT272440-80-10-00
|
Avnet Americas | AC Current Sensor Box 120A 352Ohm Secondary Winding Resistance - Bulk (Alt: CCT272440-80-10-00) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2179 | Buy Now | |
DISTI #
810-CCT272440801000
|
Mouser Electronics | Industrial Current Sensors 80A Clamp AC Sensor Connector-JST SMR RoHS: Compliant | 270 |
|
$16.8700 / $24.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$14.6300 | Buy Now | ||
DISTI #
78966418
|
Verical | Current Sensor Current Sensor AC Current 4-Pin Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$21.0000 / $29.0000 | Buy Now | |
DISTI #
CCT272440-80-10-00
|
TTI | Industrial Current Sensors 80A Clamp AC Sensor Connector-JST SMR RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$16.9700 | Buy Now | |
DISTI #
C1S741001142631
|
Chip1Stop | Current sensor RoHS: Compliant Container: Bulk | 98 |
|
$16.8000 / $23.2000 | Buy Now |