Part Details for CCT272440-80-10-02 by TDK Corporation
Overview of CCT272440-80-10-02 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT272440-80-10-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-173067-ND
|
DigiKey | CURR SENSE XFMR 80A CHAS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
89 In Stock |
|
$14.6250 / $19.4600 | Buy Now |
DISTI #
CCT272440-80-10-02
|
Avnet Americas | AC Current Sensor Box 120A 352Ohm Secondary Winding Resistance - Bulk (Alt: CCT272440-80-10-02) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2179 | Buy Now |
DISTI #
810-CCT272440801002
|
Mouser Electronics | Industrial Current Sensors 80A Clamp AC Sensor Connector-JST PALR RoHS: Compliant | 2 |
|
$17.1900 / $24.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$14.6300 | Buy Now |
DISTI #
78966446
|
Verical | Current Sensor Current Sensor AC Current 4-Pin Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 108 |
|
$11.1375 / $14.1250 | Buy Now |
DISTI #
C1S741001143180
|
Chip1Stop | Current Sensor AC Current 4-Pin Box RoHS: Compliant Container: Bulk | 108 |
|
$8.9100 / $11.3000 | Buy Now |