Part Details for CCTN58-1B by L-com Inc
Overview of CCTN58-1B by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTN58-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7879
|
Newark | Cable Assy, Bnc Plug-Plug, 1Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg58/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CCTN58-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$16.9900 | Buy Now |
DISTI #
5073-CCTN58-1B-ND
|
DigiKey | CA BNC M/BNC M RG58/U 1' Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.6245 / $21.8500 | Buy Now |
DISTI #
73603229
|
RS | RG58 ThinNet Coaxial CableBNC Male / Male1.0 ft- | L-com CCTN58-1B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9900 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RG58/U 1' | 0 |
|
$14.9100 / $19.7300 | Buy Now |
DISTI #
77734471
|
Verical | CCTN58-1B Min Qty: 6 Package Multiple: 1 | Americas - 65 |
|
$8.4950 / $16.9900 | Buy Now |
|
Quest Components | CCTN58-1B | 2 |
|
$12.7500 | Buy Now |
DISTI #
4211985
|
element14 Asia-Pacific | CABLE ASSY, BNC PLUG-PLUG, 304.8MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9450 / $23.2304 | Buy Now |
DISTI #
4211985
|
Farnell | CABLE ASSY, BNC PLUG-PLUG, 304.8MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$21.1092 / $29.4724 | Buy Now |
DISTI #
CCTN58-1B
|
L-com US | These 10BASE-2 coaxial cable assemblies are specifically designed for use in Ethernet applications. The BNC connectors are fully insulated to avoid ground loop problems. The R9907 style 50 Ohm cable is commonly found in CheaperNet configurations and features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in a wide range of standard lengths from 1 to 100 ft. Min Qty: 1 Package Multiple: 1 | 65 |
|
$8.5000 / $16.9900 | Buy Now |