Part Details for CCTN58-5HR2B by L-com Inc
Overview of CCTN58-5HR2B by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTN58-5HR2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7894
|
Newark | Ca Bncm Ra/Bncm Ra Rg58/U 5 Rohs Compliant: Yes |L-Com CCTN58-5HR2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$35.7900 | Buy Now |
DISTI #
5073-CCTN58-5HR2B-ND
|
DigiKey | CA BNCM RA/BNCM RA RG58/U 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.3987 / $42.7000 | Buy Now |
DISTI #
73601441
|
RS | RG58 ThinNet Coaxial CableBNC 90o Male / 90o Male5.0 ft- | L-com CCTN58-5HR2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7900 | RFQ |
|
Onlinecomponents.com | CA BNCM RA/BNCM RA RG58/U 5' RoHS: Compliant | 0 |
|
$31.4500 / $41.5800 | Buy Now |
DISTI #
CCTN58-5HR2B
|
L-com US | These 10BASE-2 coaxial cable assemblies are specifically designed for use in Ethernet applications. The right angle BNC connectors are fully insulated to avoid ground loop problems and to accommodate tight fit applications. The R9907 style 50 Ohm cable is commonly found in CheaperNet configurations and features double shielding to meet the shielding parameters found in section 10.5 of IEEE 802.3 specification. We stock these assemblies in 4 standard lengths from 5 to 25 ft. Min Qty: 1 Package Multiple: 1 | 67 |
|
$17.9000 / $35.7900 | Buy Now |