Part Details for CD-02AFFM-RL8D02 by Amphenol LTW Technology
Overview of CD-02AFFM-RL8D02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-02AFFM-RL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6719
|
Newark | Rbl, Middle Size, 5A, 02 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw CD-02AFFM-RL8D02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $16.3700 | Buy Now |
DISTI #
1754-CD-02AFFM-RL8D02-ND
|
DigiKey | RBL, MIDDLE SIZE, 5A, 02 PINS, O Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2610 | Buy Now |
DISTI #
72166898
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 2P F CONN F PIN | Amphenol LTW Technology CD-02AFFM-RL8D02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4100 / $18.1700 | RFQ |
DISTI #
LTWCD-02AFFM-RL8D02
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 02 PINS, F, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6700 / $15.5600 | Buy Now |
DISTI #
LTWCD-02AFFM-RL8D02
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 02 PINS, F, F, MOLDING, RBL | 0 |
|
Buy Now |