Part Details for CD-03AFFM-RL7A01 by Amphenol LTW Technology
Overview of CD-03AFFM-RL7A01 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03AFFM-RL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9127
|
Newark | Rbl, Middle Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-03AFFM-RL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $16.7600 | Buy Now |
DISTI #
CD-03AFFM-RL7A01-ND
|
DigiKey | MIDDLE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6830 | Buy Now |
DISTI #
3937-CD-03AFFM-RL7A01-1754-ND
|
DigiKey | MIDDLE Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71378587
|
RS | Connector, RBLMIDDLECABLE RBL 03 F CONN F PIN | Amphenol LTW Technology CD-03AFFM-RL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9500 | RFQ |
DISTI #
LTWCD-03AFFM-RL7A01
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, F, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9200 / $15.9200 | Buy Now |
DISTI #
LTWCD-03AFFM-RL7A01
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, F, F, MOLDING, RBL | 0 |
|
Buy Now |