Part Details for CD-03AMMM-RR8D01 by Amphenol LTW Technology
Overview of CD-03AMMM-RR8D01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03AMMM-RR8D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6869
|
Newark | Rbl, Middle Size, Plastic, 5A, 03 Pins, Male Connector, Male Contact, Right Angle, Push Lock With Latch, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-03Amm-RR8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $14.8400 | Buy Now |
DISTI #
1754-CD-03AMMM-RR8D01-ND
|
DigiKey | CBL 3POS RCPT RA TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6430 | Buy Now |
DISTI #
72167000
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 3P M CONN M PIN | Amphenol LTW Technology CD-03AMMM-RR8D01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $16.4600 | RFQ |
DISTI #
LTWCD-03AMMM-RR8D01
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6700 / $14.1000 | Buy Now |
DISTI #
LTWCD-03AMMM-RR8D01
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, M, M, MOLDING, RBL | 0 |
|
Buy Now |