Part Details for CD-03RFFC-RS7B15 by Amphenol LTW Technology
Overview of CD-03RFFC-RS7B15 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03RFFC-RS7B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4541
|
Newark | Rbl, Middle Size, 5A, 03 Pins, Receptacle With Wires, Crimp, Square Rohs Compliant: Yes |Amphenol Ltw CD-03RFFC-RS7B15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $9.6000 | Buy Now |
DISTI #
1754-CD-03RFFC-RS7B15-ND
|
DigiKey | RBL, MIDDLE SIZE, 5A, 03 PINS, R Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9260 | Buy Now |
DISTI #
LTWCD-03RFFC-RS7B15
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $8.2100 | Buy Now |
DISTI #
LTWCD-03RFFC-RS7B15
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, F, F, CRIMP, RBL | 0 |
|
Buy Now |