Part Details for CD-03RFMC-RS7B30 by Amphenol LTW Technology
Overview of CD-03RFMC-RS7B30 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03RFMC-RS7B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4553
|
Newark | Rbl, Middle Size, 5A, 03 Pins, Receptacle With Wires, Crimp, Square Rohs Compliant: Yes |Amphenol Ltw CD-03RFMC-RS7B30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $10.2200 | Buy Now |
DISTI #
1754-CD-03RFMC-RS7B30-ND
|
DigiKey | RBL, MIDDLE SIZE, 5A, 03 PINS, R Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5760 | Buy Now |
DISTI #
LTWCD-03RFMC-RS7B30
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $8.7400 | Buy Now |
DISTI #
LTWCD-03RFMC-RS7B30
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, CRIMP, RBL | 0 |
|
Buy Now |