Part Details for CD-03RFMS-RC8D15 by Amphenol LTW Technology
Overview of CD-03RFMS-RC8D15 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03RFMS-RC8D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5829
|
Newark | Rbl, Middle Size, 5A, 03 Pins, Receptacle With Wires, Solder, Circular Rohs Compliant: Yes |Amphenol Ltw CD-03RFMS-RC8D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $8.2700 | Buy Now |
DISTI #
1754-CD-03RFMS-RC8D15-ND
|
DigiKey | RBL, MIDDLE SIZE, 5A, 03 PINS, R Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0740 | Buy Now |
DISTI #
LTWCD-03RFMS-RC8D15
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $7.0900 | Buy Now |
DISTI #
LTWCD-03RFMS-RC8D15
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, SOLDER, RBL | 0 |
|
Buy Now |