Part Details for CD-03RFMS-RS8C50 by Amphenol LTW Technology
Overview of CD-03RFMS-RS8C50 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-03RFMS-RS8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5838
|
Newark | Rbl, Middle Size, Plastic, 5A, 03 Pins, Female Connector, Male Contact, Square, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-03RFMS-RS8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $9.8000 | Buy Now |
DISTI #
1754-CD-03RFMS-RS8C50-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1230 | Buy Now |
DISTI #
75406697
|
RS | RBL, Middle Size, 5A, 03 Pins, Receptacle With Wires, Solder, Square | Amphenol LTW Technology CD-03RFMS-RS8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $8.9100 | RFQ |
DISTI #
LTWCD-03RFMS-RS8C50
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $8.3900 | Buy Now |
DISTI #
LTWCD-03RFMS-RS8C50
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 03 PINS, F, M, SOLDER, RBL | 0 |
|
Buy Now |