Part Details for CD-05AMMM-RR7A10 by Amphenol LTW Technology
Overview of CD-05AMMM-RR7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-05AMMM-RR7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7006
|
Newark | Rbl, Middle Size, Plastic, 5A, 05 Pins, Male Connector, Male Contact, Right Angle, Push Lock With Latch, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-05Amm-RR7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6300 / $50.5400 | Buy Now |
DISTI #
1754-CD-05AMMM-RR7A10-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0610 | Buy Now |
DISTI #
72140861
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 5P M CONN M PIN | Amphenol LTW Technology CD-05AMMM-RR7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5000 / $98.9500 | RFQ |
DISTI #
LTWCD-05AMMM-RR7A10
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 05 PINS, M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8900 / $103.7700 | Buy Now |
DISTI #
LTWCD-05AMMM-RR7A10
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 05 PINS, M, M, MOLDING, RBL | 0 |
|
Buy Now |