Part Details for CD-07AFFM-RL8D05 by Amphenol LTW Technology
Overview of CD-07AFFM-RL8D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-07AFFM-RL8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7098
|
Newark | Rbl, Middle Size, Plastic, 5A, 07 Pins, Female Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CD-07AFFM-RL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9600 / $40.9100 | Buy Now |
DISTI #
1754-CD-07AFFM-RL8D05-ND
|
DigiKey | CIRC CBL 7POS PLUG TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5570 | Buy Now |
DISTI #
72167237
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 5A 7P F CONN F PIN | Amphenol LTW Technology CD-07AFFM-RL8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4400 / $52.2100 | RFQ |
DISTI #
LTWCD-07AFFM-RL8D05
|
Heilind Electronics | RBL, MIDDLE SIZE, 5A, 07 PINS, F, F, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7700 / $58.1600 | Buy Now |
DISTI #
LTWCD-07AFFM-RL8D05
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 5A, 07 PINS, F, F, MOLDING, RBL | 0 |
|
Buy Now |