Part Details for CD-09AMFM-QL8D05 by Amphenol Corporation
Overview of CD-09AMFM-QL8D05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-09AMFM-QL8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD-09AMFM-QL8D05
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 5m 5A IP68 9 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: CD-09AMFM-QL8D05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$22.5462 | Buy Now |
DISTI #
523-CD-09AMFM-QL8D05
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 09 pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 5000mm, IP68 RoHS: Compliant | 0 |
|
$31.7700 / $43.4600 | Order Now |