Part Details for CD-09AMMM-RR7A05 by Amphenol Corporation
Overview of CD-09AMMM-RR7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-09AMMM-RR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD-09AMMM-RR7A05
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 5m 5A IP67 9 Position Circular Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: CD-09AMMM-RR7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$28.1614 | Buy Now |
DISTI #
523-CD-09AMMM-RR7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 5A, 09 pins, Male Connector, Male Contact, Right Angle, Push Lock With Latch, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$38.5400 / $50.9800 | Order Now |