Part Details for CD-09RMMS-QC8001 by Amphenol LTW Technology
Overview of CD-09RMMS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-09RMMS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9412
|
Newark | Circular Conn, Rcpt, 9Pos, Solder, Product Range:X-Lok Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push Lock, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw CD-09RMMS-QC8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.0100 | Buy Now |
DISTI #
CD-09RMMS-QC8001-ND
|
DigiKey | MIDDLE RECEPTACLE(REAR) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1031 In Stock |
|
$4.9398 / $8.2900 | Buy Now |
DISTI #
71378737
|
RS | Connector, X-LokMIDDLE, RECEPTACLE(REAR)X-LOK 09P M CONN M PIN | Amphenol LTW Technology CD-09RMMS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8700 | RFQ |
DISTI #
LTWCD-09RMMS-QC8001
|
Heilind Electronics | XLOK, C SIZE 5A PANEL 9P M CONN M PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
200 In Stock |
|
$3.0100 / $5.8300 | Buy Now |
DISTI #
CD-09RMMS-QC8001
|
TME | CD-09RMMS-QC8001 Min Qty: 10 | 0 |
|
$5.1600 | RFQ |
DISTI #
LTWCD-09RMMS-QC8001
|
Interstate Connecting Components | XLOK, C SIZE 5A PANEL 9P M CONN M PIN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
200 In Stock |
|
$3.0100 / $5.8300 | Buy Now |