-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1150-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM SMD Min Qty: 1 Lead time: 21 Weeks Container: Tray |
26480 In Stock |
|
$0.8497 / $1.5300 | Buy Now |
DISTI #
490-CD-1206-SMT
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Buzzers RoHS: Compliant | 1689 |
|
$0.9130 / $1.5300 | Buy Now |
|
Future Electronics | CD-1206 Series 2.4 kHz 85dB Ø12 x 9 mm SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9303Tray |
|
$0.9800 / $1.2200 | Buy Now |
|
Future Electronics | CD-1206 Series 2.4 kHz 85dB Ø12 x 9 mm SMT Magnetic Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Tray | 0Tray |
|
$0.9800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 12 mm, 5 V, 85 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer |
1506 In Stock |
|
$0.9170 / $1.9230 | Buy Now |
|
Master Electronics | 12 mm, 5 V, 85 dB, Surface Mount (SMT), Sealed, Magnetic Audio Transducer Buzzer |
1506 In Stock |
|
$0.9170 / $1.9230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy