Part Details for CD-12AFFM-LR7A05 by Amphenol LTW Technology
Overview of CD-12AFFM-LR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-12AFFM-LR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9454
|
Newark | Ceres, Middle Size, Plastic, 5A, 12 Pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CD-12AFFM-LR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9600 / $27.6600 | Buy Now |
DISTI #
1754-CD-12AFFM-LR7A05-ND
|
DigiKey | CBL 12POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$26.7418 / $34.1200 | Buy Now |
DISTI #
71367194
|
RS | Connector, CircularMIDDLECABLE LOCK 12P F CONN F PIN | Amphenol LTW Technology CD-12AFFM-LR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.4600 | RFQ |
DISTI #
LTWCD-12AFFM-LR7A05
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 12 PIN F, F, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.7800 / $39.3400 | Buy Now |
DISTI #
LTWCD-12AFFM-LR7A05
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 12 PIN F, F, MOLDING, 2LOCK | 0 |
|
Buy Now |