Part Details for CD-12PMMM-SL7A10 by Amphenol LTW Technology
Overview of CD-12PMMM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-12PMMM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2599
|
Newark | Ceres, Middle Size, 5A, 12 Pins, Receptacle With Cable, Straight Rohs Compliant: Yes |Amphenol Ltw CD-12Pmm-SL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7300 / $43.0300 | Buy Now |
DISTI #
1754-CD-12PMMM-SL7A10-ND
|
DigiKey | CERES, MIDDLE SIZE, 5A, 12 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7790 | Buy Now |
DISTI #
71366693
|
RS | Connector, CircularMIDDLECABLE SCREW 12PIN M CONN M PIN | Amphenol LTW Technology CD-12PMMM-SL7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$78.4600 | RFQ |
DISTI #
LTWCD-12PMMM-SL7A10
|
Heilind Electronics | CERES, MIDDLE SIZE, 5A, 12 PIN M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2100 / $61.1800 | Buy Now |
DISTI #
LTWCD-12PMMM-SL7A10
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 5A, 12 PIN M, M, MOLDING, SCREW | 0 |
|
Buy Now |