Part Details for CD016M100C5APE50V00A by Suscon Inc
Overview of CD016M100C5APE50V00A by Suscon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD016M100C5APE50V00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-CD016M100C5APE50V00ATR-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1080 / $0.3030 | Buy Now |