-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.2A, 35V V(RRM), SILICON | 3200 |
|
$0.0886 / $0.4430 | Buy Now |
|
Karl Kruse GmbH & Co KG | DIO SKY B0230 CHP 0603 | 9000 |
|
RFQ | |
DISTI #
CD0603-B0230
|
Avnet Abacus | Diode Small Signal Schottky 35V 0.2A 2-Pin Case 0603 T/R (Alt: CD0603-B0230) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 30V 200MA 0603 | 3830 |
|
RFQ | |
DISTI #
2211954
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0932 / $0.3549 | Buy Now |
DISTI #
2211954
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0739 / $0.3281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD0603-B0230
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD0603-B0230
Bourns Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CD0603-B0230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD0603-B0230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS420(TL3,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon | Toshiba America Electronic Components | CD0603-B0230 vs 1SS420(TL3,PP,F) |
TSS0230URZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | CD0603-B0230 vs TSS0230URZG |
1SS420CT | DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, CST2, 1-1P1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | CD0603-B0230 vs 1SS420CT |
TSS0230U | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | CD0603-B0230 vs TSS0230U |
TSS0230LUR4G | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | CD0603-B0230 vs TSS0230LUR4G |
TSS0230LURGG | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | CD0603-B0230 vs TSS0230LURGG |
CDBUR0230L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CD0603-B0230 vs CDBUR0230L-HF |