Part Details for CD100M125 by Eaton Corporation
Overview of CD100M125 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD100M125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD100M125
|
Avnet Americas | Fuse 100A 415V Bolt On 2-Pin - Bulk (Alt: CD100M125) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$107.6608 / $119.4362 | Buy Now |
DISTI #
504-CD100M125
|
Mouser Electronics | Specialty Fuses 100M125 415V RoHS: Compliant | 0 |
|
$127.0400 / $150.1600 | Order Now |
Part Details for CD100M125
CD100M125 CAD Models
CD100M125 Part Data Attributes:
|
CD100M125
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CD100M125
Eaton Corporation
Electric Fuse, 125A, 415VAC, 80000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 58 mm | |
Body Length or Diameter | 26 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 57000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |