Part Details for CD105BNP-820KC by Sumida Corporation
Overview of CD105BNP-820KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD105BNP-820KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CD105BNP-820KCTR-ND
|
DigiKey | SMD INDUCTOR Min Qty: 500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7934 | Buy Now |
DISTI #
CD105BNP-820KC
|
Avnet Americas | Ind Power 82uH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CD105BNP-820KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5412 / $0.7792 | Buy Now |
DISTI #
851-CD105BNP-820KC
|
Mouser Electronics | Power Inductors - Leaded RoHS: Compliant | 0 |
|
$0.6590 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6750 | Buy Now |
DISTI #
CD105BNP-820KC
|
Avnet Americas | Ind Power 82uH 10% Ferrite Drum Core T/R - Tape and Reel (Alt: CD105BNP-820KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5412 / $0.7792 | Buy Now |
Part Details for CD105BNP-820KC
CD105BNP-820KC CAD Models
CD105BNP-820KC Part Data Attributes:
|
CD105BNP-820KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD105BNP-820KC
Sumida Corporation
General Purpose Inductor, 82uH, 10%, 1 Element, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | Tape | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 8.45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CD105BNP-820KC
This table gives cross-reference parts and alternative options found for CD105BNP-820KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD105BNP-820KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD105BNP-820KB | General Purpose Inductor, 82uH, 10%, 1 Element, SMD, 3935, CHIP, 3935, ROHS COMPLIANT | Sumida Corporation | CD105BNP-820KC vs CD105BNP-820KB |