Part Details for CD10CD080CO3 by Cornell Dubilier Electronics Inc
Overview of CD10CD080CO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10CD080CO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2789
|
Newark | Silver Mica Capacitor 8Pf, 500V, 1Pf, Radial, Capacitance:8Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1Pf, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: No |Cornell Dubilier CD10CD080CO3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.3200 | Buy Now |
DISTI #
CD10CD080CO3-ND
|
DigiKey | CAP MICA 8PF 1PF 500V RADIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9398 | Buy Now |
DISTI #
598-CD10CD080CO3
|
Mouser Electronics | Mica Capacitors 8pF 500V +/-1pF RoHS: Not Compliant | 0 |
|
$1.4800 / $3.6100 | Order Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 8pF (+/-) 1pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C | 0 |
|
$1.0200 / $1.8900 | Buy Now |
Part Details for CD10CD080CO3
CD10CD080CO3 CAD Models
CD10CD080CO3 Part Data Attributes
|
CD10CD080CO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD080CO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000008uF, Through Hole Mount, 3619, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |