Part Details for CD10CD100DO3F by Cornell Dubilier Electronics Inc
Overview of CD10CD100DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10CD100DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0403
|
Newark | Silver Mica Capacitor 10Pf, 500V, 0.5Pf, Radial, Capacitance:10Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD100DO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.4900 / $2.8000 | Buy Now |
DISTI #
338-2655-ND
|
DigiKey | CAP MICA 10PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
68 In Stock |
|
$2.4422 / $4.7000 | Buy Now |
DISTI #
598-CD10CD100DO3F
|
Mouser Electronics | Mica Capacitors 10pF 500V 0.5pF RoHS: Compliant | 64 |
|
$2.4400 / $4.2300 | Buy Now |
DISTI #
V36:1790_14688150
|
Arrow Electronics | Cap Mica 10pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 | Americas - 75 |
|
$2.4330 / $4.1010 | Buy Now |
DISTI #
70189559
|
RS | Capacitor, Mica, Cap 10pF, Tol 1/2pF, Radial DIPped, Vol-Rtg 500VDC, LS 3.6 mm | Cornell-Dubilier CD10CD100DO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 59 |
|
$3.5200 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 10pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant | 0 |
|
$1.6000 / $3.6600 | Buy Now |
DISTI #
77582127
|
Verical | Cap Mica 10pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C Min Qty: 3 Package Multiple: 1 Date Code: 2126 | Americas - 75 |
|
$2.4330 / $4.1010 | Buy Now |
DISTI #
26640604
|
Verical | Cap Mica 10pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C Min Qty: 27 Package Multiple: 27 | Americas - 27 |
|
$2.8615 | Buy Now |
DISTI #
CD10CD100DO3F
|
TTI | Mica Capacitors 10pF 500V 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6300 / $2.8300 | Buy Now |
Part Details for CD10CD100DO3F
CD10CD100DO3F CAD Models
CD10CD100DO3F Part Data Attributes:
|
CD10CD100DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD100DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount, 3619, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3619 | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |