Part Details for CD10CD150JO3F by Cornell Dubilier Electronics Inc
Overview of CD10CD150JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10CD150JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0408
|
Newark | Silver Mica Capacitor 15Pf, 500V, 5%, Radial, Capacitance:15Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD150JO3F Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 1238 |
|
$1.3200 | Buy Now |
DISTI #
338-2914-ND
|
DigiKey | CAP MICA 15PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
231 In Stock |
|
$2.4422 / $4.7000 | Buy Now |
DISTI #
598-CD10CD150JO3F
|
Mouser Electronics | Mica Capacitors 15pF 500V 5% RoHS: Compliant | 247 |
|
$2.2400 / $3.9200 | Buy Now |
DISTI #
70189561
|
RS | Capacitor, Mica, Cap 15pF, Tol 5%, Radial DIPped, 500VDC, LS 3.6 mm | Cornell-Dubilier CD10CD150JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 118 |
|
$1.1900 | Buy Now |
|
Future Electronics | CD10 Series 500 V 15 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.2900 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 15pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
200 In Stock |
|
$1.5400 / $2.8500 | Buy Now |
DISTI #
31234662
|
Verical | Cap Mica 15pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$2.3846 / $2.8615 | Buy Now |
DISTI #
51544556
|
Verical | Cap Mica 15pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C Min Qty: 100 Package Multiple: 100 Date Code: 1911 | Americas - 200 |
|
$3.7748 | Buy Now |
DISTI #
CD10CD150JO3F
|
TTI | Mica Capacitors 15pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1800 In Stock |
|
$2.3300 / $2.4200 | Buy Now |
DISTI #
CD10CD150JO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 100 | 0 |
|
$1.6000 / $2.4600 | Buy Now |
Part Details for CD10CD150JO3F
CD10CD150JO3F CAD Models
CD10CD150JO3F Part Data Attributes:
|
CD10CD150JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10CD150JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000015uF, Through Hole Mount, 3619, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 9.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |