Part Details for CD10ED270JO3 by Cornell Dubilier Electronics Inc
Overview of CD10ED270JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10ED270JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1346
|
Newark | Capacitor Silver Mica, 27Pf, 500V, Capacitance:27Pf, Voltage Rating:500V, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Features:Standard Dipped, Filter Terminals:Radial Leaded, Leaded Process Compatible:No Rohs Compliant: No |Cornell Dubilier CD10ED270JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
338-2918-ND
|
DigiKey | CAP MICA 27PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3619 | Buy Now |
DISTI #
5982-10-500V27
|
Mouser Electronics | Mica Capacitors MICA 27pF500V J RoHS: Not Compliant | 0 |
|
$1.9000 / $3.7700 | Order Now |
|
Onlinecomponents.com | Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R | Alternative Product Available |
|
$1.1700 / $2.1800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MICA, 500 V, 0.000027 uF, THROUGH HOLE MOUNT | 40 |
|
$1.9575 / $3.9150 | Buy Now |
|
Master Electronics | Cap Mica 27pF 500V 5% (9.4 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R | Alternative Product Available |
|
$1.1700 / $2.1800 | Buy Now |
Part Details for CD10ED270JO3
CD10ED270JO3 CAD Models
CD10ED270JO3 Part Data Attributes
|
CD10ED270JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED270JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 3719, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.4 mm | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CD10ED270JO3
This table gives cross-reference parts and alternative options found for CD10ED270JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10ED270JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD10ED270JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 3719, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD10ED270JO3 vs CD10ED270JO3F |
CMR04E270JODM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD10ED270JO3 vs CMR04E270JODM |
CMR04E270JODP | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 3719, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD10ED270JO3 vs CMR04E270JODP |