Part Details for CD10ED330GO3 by Cornell Dubilier Electronics Inc
Overview of CD10ED330GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10ED330GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD10ED330GO3-ND
|
DigiKey | CAP MICA 33PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3415 | Buy Now |
DISTI #
598-CD10ED330GO3
|
Mouser Electronics | Mica Capacitors 33pF 500V +/-2% RoHS: Not Compliant | 0 |
|
$2.5500 / $4.3900 | Order Now |
|
Onlinecomponents.com | Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R | Alternative Product Available |
|
$1.7400 / $4.0000 | Buy Now |
|
Master Electronics | Cap Mica 33pF 500V 2%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R | Alternative Product Available |
|
$1.7400 / $4.0000 | Buy Now |
Part Details for CD10ED330GO3
CD10ED330GO3 CAD Models
CD10ED330GO3 Part Data Attributes
|
CD10ED330GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED330GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 3719, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3719 | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for CD10ED330GO3
This table gives cross-reference parts and alternative options found for CD10ED330GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD10ED330GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM10ED330GO3LF | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | Arco Electronics | CD10ED330GO3 vs DM10ED330GO3LF |
CM04ED330GO3 | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000033uF, 3719 | Arco Electronics | CD10ED330GO3 vs CM04ED330GO3 |
DM10ED330GO3SL | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | Arco Electronics | CD10ED330GO3 vs DM10ED330GO3SL |
CM09ED330GO3 | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, 3719, | Arco Electronics | CD10ED330GO3 vs CM09ED330GO3 |