Part Details for CD10ED470GO3 by Cornell Dubilier Electronics Inc
Overview of CD10ED470GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10ED470GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2804
|
Newark | Silver Mica Capacitor 47Pf, 500V, 2%, Radial, Capacitance:47Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10ED470GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.9700 | Buy Now |
DISTI #
CD10ED470GO3-ND
|
DigiKey | CAP MICA 47PF 2% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6262 | Buy Now |
DISTI #
5982-10-500V47G
|
Mouser Electronics | Mica Capacitors 47pF 500V 2% RoHS: Not Compliant | 0 |
|
$3.1000 / $5.4600 | Order Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$1.9700 / $4.3900 | Buy Now | |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
CD10ED470GO3
|
TTI | Mica Capacitors 47pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$3.7200 / $3.8700 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$1.9700 / $4.3900 | Buy Now |
Part Details for CD10ED470GO3
CD10ED470GO3 CAD Models
CD10ED470GO3 Part Data Attributes
|
CD10ED470GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10ED470GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000047uF, 3719
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.6 mm | |
Length | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |