There are no models available for this part yet.
Overview of CD10FD101FO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD10FD101FO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99F6066
|
Newark | Silver Mica Capacitor 100Pf, 500V, 1%, Radial, Capacitance:100Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10FD101FO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.2900 | Buy Now | |
DISTI #
CD10FD101FO3-ND
|
DigiKey | CAP MICA 100PF 1% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6897 | Buy Now | |
Onlinecomponents.com | 0 |
|
$2.5900 / $5.8500 | Buy Now | |||
Bristol Electronics | Min Qty: 2 | 47 |
|
$1.8750 / $3.0000 | Buy Now | ||
Quest Components | MICA CAPACITOR, MICA, 500V, 1% +TOL, 1% -TOL, 0/+70PPM/CEL TC, 0.0001UF, THROUGH HOLE MOUNT, 3720 | 37 |
|
$1.5000 / $4.0000 | Buy Now | ||
DISTI #
CD10FD101FO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$2.5700 / $3.9200 | Buy Now |
CAD Models for CD10FD101FO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD10FD101FO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3720
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
8.9 mm
|
Length
|
9.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
3720
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
3.6 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.1 mm
|