Part Details for CD10FD251JO3F by Cornell Dubilier Electronics Inc
Overview of CD10FD251JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD10FD251JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0499
|
Newark | Silver Mica Capacitor 250Pf, 500V, 5%, Radial, Capacitance:250Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:3.6Mm, Capacitor Case/Package:Radial Leaded, Product Length:9.9Mm Rohs Compliant: Yes |Cornell Dubilier CD10FD251JO3F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8100 | Buy Now |
DISTI #
CD10FD251JO3F-ND
|
DigiKey | CAP MICA 250PF 5% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1450 | Buy Now |
DISTI #
598-CD10FD251JO3F
|
Mouser Electronics | Mica Capacitors 250pF 500V 5% RoHS: Compliant | 84 |
|
$2.8300 / $5.6100 | Buy Now |
|
Onlinecomponents.com | Cap Mica 250pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R RoHS: Compliant | 0 |
|
$2.2600 / $4.1000 | Buy Now |
Part Details for CD10FD251JO3F
CD10FD251JO3F CAD Models
CD10FD251JO3F Part Data Attributes:
|
CD10FD251JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD10FD251JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00025uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00025 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.7 mm | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |