There are no models available for this part yet.
Overview of CD14.4101.151 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD14538BDMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR | |
CD14538BKMSR | Renesas Electronics Corporation | CMOS DUAL PREC MONOSTABLE MULTIVIBRATOR | |
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CD14.4101.151 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B4497
|
Newark | Filtered Iec Module, C14, 1A/250V, Qc, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, 6.3Mm X 32Mm, Connector Terminals:Quick Connect, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter CD14.4101.151 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5500 / $66.7200 | Buy Now | |
DISTI #
486-2229-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
405 In Stock |
|
$47.3838 / $56.0600 | Buy Now | |
DISTI #
CD14.4101.151
|
Avnet Americas | CD POWER ENTRY MODULE W. FILTER 1A - Boxed Product (Development Kits) (Alt: CD14.4101.151) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$46.2465 / $54.2303 | Buy Now | |
DISTI #
693-CD14.4101.151
|
Mouser Electronics | AC Power Entry Modules CD POWER ENTRY MOD W. FILTER 1A RoHS: Compliant | 22 |
|
$45.5400 / $47.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$46.2300 | Buy Now | ||
Onlinecomponents.com | CD POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant |
20 In Stock |
|
$52.0100 / $76.9700 | Buy Now | ||
DISTI #
000000000000284873
|
Sager | AC Power Entry Modules CD POWER ENTRY MOD W. FILTER 1A Min Qty: 20 | 0 |
|
$47.9800 / $51.9300 | Buy Now | |
DISTI #
CD14.4101.151
|
Avnet Abacus | CD POWER ENTRY MODULE W. FILTER 1A (Alt: CD14.4101.151) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CD POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant |
20 In Stock |
|
$52.0100 / $76.9700 | Buy Now |
CAD Models for CD14.4101.151 by Schurter Electronic Components
Part Data Attributes for CD14.4101.151 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
|
Body Breadth
|
1.18 inch
|
Body Depth
|
2.4 inch
|
Body Length
|
3.28 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; CUL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for CD14.4101.151
This table gives cross-reference parts and alternative options found for CD14.4101.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD14.4101.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C01W-67-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375C01W-67-1A |
HGN-375A01S-10-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375A01S-10-1MM1 |
HGN-375A01W-59-1MM2 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375A01W-59-1MM2 |
HGN-375B01W-48-1C | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375B01W-48-1C |
HGN-375B01W-55-1C | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375B01W-55-1C |
4304.5051 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | CD14.4101.151 vs 4304.5051 |
HGN-375B01W-36-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375B01W-36-1MM1 |
HGN-375B01W-58-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375B01W-58-1A |
HGN-375A01Q-67-1MM4 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375A01Q-67-1MM4 |
HGN-375A01W-15-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CD14.4101.151 vs HGN-375A01W-15-1A |