Part Details for CD15CD(2.2)DO3F by Cornell Dubilier Electronics Inc
Overview of CD15CD(2.2)DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD(2.2)DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4847
|
Newark | Cap, 2.2Pf, 500V, 1%, Through Hole, Capacitance:2.2Pf, Voltage Rating:500V, Capacitance Tolerance:± 1%, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Cornell Dubilier CD15CD(2.2)DO3F Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
36AJ5256
|
Newark | Cap, 2.2Pf, 500V, 1%, Through Hole, Capacitance:2.2Pf, Voltage Rating:500V, Capacitance Tolerance:± 1%, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Cornell Dubilier CD15CD(2.2)DO3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.3300 | Buy Now |
DISTI #
1264864
|
element14 Asia-Pacific | CAP, 2.2PF, 500V, 1%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0812 / $1.8388 | Buy Now |
DISTI #
1264864
|
Farnell | CAP, 2.2PF, 500V, 1%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.4195 / $3.3038 | Buy Now |
Part Details for CD15CD(2.2)DO3F
CD15CD(2.2)DO3F CAD Models
CD15CD(2.2)DO3F Part Data Attributes
|
CD15CD(2.2)DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD(2.2)DO3F
Cornell Dubilier Electronics Inc
CAP,MICA,2.2PF,500VDC,.5PF -TOL,.5PF +TOL,-200,200PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0000022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4517 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Width | 4.3 mm |