Part Details for CD15CD(6.8)DO3F by Cornell Dubilier Electronics Inc
Overview of CD15CD(6.8)DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD(6.8)DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8491
|
Newark | Cap, 6.8Pf, 500V, Capacitance:6.8Pf, Voltage Rating:500V, Capacitance Tolerance:± 0.25Pf, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Cornell Dubilier CD15CD(6.8)DO3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$0.8490 / $1.7100 | Buy Now |
Part Details for CD15CD(6.8)DO3F
CD15CD(6.8)DO3F CAD Models
CD15CD(6.8)DO3F Part Data Attributes
|
CD15CD(6.8)DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD(6.8)DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 7.3529% +Tol, 7.3529% -Tol, -/+200ppm/Cel TC, 0.0000068uF, 4517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0000068 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4517 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Width | 4.3 mm |