-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 16.67% +Tol, 16.67% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0505
|
Newark | Silver Mica Capacitor 3Pf, 500V, 0.5Pf, Radial, Capacitance:3Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15CD030DO3F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 169 |
|
$0.8660 | Buy Now |
DISTI #
338-2941-ND
|
DigiKey | CAP MICA 3PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1705 In Stock |
|
$0.6811 / $1.8200 | Buy Now |
DISTI #
598-CD15CD030DO3F
|
Mouser Electronics | Mica Capacitors 3pF 500V 0.5pF RoHS: Compliant | 0 |
|
$1.1300 / $1.4000 | Order Now |
DISTI #
V99:2348_14689770
|
Arrow Electronics | Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1833 | Americas - 14 |
|
$0.5203 / $0.7173 | Buy Now |
DISTI #
70190163
|
RS | Capacitor, Mica, Cap 3pF, Tol 1/2pF, RadialDIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15CD030DO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 196 |
|
$0.7500 | Buy Now |
|
Future Electronics | CD15 Series 500 V 3 pF ±0.5 pF Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
900 In Stock |
|
$0.8300 / $1.5350 | Buy Now |
DISTI #
64990656
|
Verical | Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2215 | Americas - 900 |
|
$1.7241 / $2.0397 | Buy Now |
DISTI #
26640696
|
Verical | Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 800 |
|
$1.4030 / $1.5667 | Buy Now |
DISTI #
31954965
|
Verical | Cap Mica 3pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1833 | Americas - 14 |
|
$0.5203 / $0.7173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15CD030DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD030DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 16.67% +Tol, 16.67% -Tol, -200/+200ppm/Cel TC, 0.000003uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |