-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0509
|
Newark | Silver Mica Capacitor 7Pf, 500V, 0.5Pf, Radial, Capacitance:7Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15CD070DO3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.2300 / $1.4600 | Buy Now |
DISTI #
338-2944-ND
|
DigiKey | CAP MICA 7PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2478 In Stock |
|
$0.6305 / $1.2200 | Buy Now |
DISTI #
598-CD15CD070DO3F
|
Mouser Electronics | Mica Capacitors 7pF 500V 0.5pF RoHS: Compliant | 889 |
|
$0.7800 / $1.7300 | Buy Now |
DISTI #
71098156
|
RS | Mica Capacitor, Standard Dipped, 7pF, .5pF, Radial Leaded | Cornell-Dubilier CD15CD070DO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 200 |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
1700 In Stock 8200 Factory Stock |
|
$0.8300 / $1.5350 | Buy Now |
DISTI #
1610937
|
element14 Asia-Pacific | SILVER MICA CAPACITOR 7PF, 500V, 0.5pF, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$1.2450 / $3.1346 | Buy Now |
DISTI #
1610937
|
Farnell | SILVER MICA CAPACITOR 7PF, 500V, 0.5pF, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 37 |
|
$1.3240 / $1.9235 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 7pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
1700 In Stock 8200 Factory Stock |
|
$0.8300 / $1.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD15CD070DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD070DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 7.14% +Tol, 7.14% -Tol, -200/+200ppm/Cel TC, 0.000007uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000007 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |