Part Details for CD15CD080DO3F by Cornell Dubilier Electronics Inc
Overview of CD15CD080DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD080DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0510
|
Newark | Silver Mica Capacitor 8Pf, 500V, 0.5Pf, Radial, Capacitance:8Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15CD080DO3F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2600 |
|
$1.5700 / $1.9600 | Buy Now |
DISTI #
338-2945-ND
|
DigiKey | CAP MICA 8PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
789 In Stock |
|
$0.8554 / $2.2800 | Buy Now |
DISTI #
598-CD15CD080DO3F
|
Mouser Electronics | Mica Capacitors 8pF 500V 0.5pF RoHS: Compliant | 261 |
|
$1.1300 / $1.9900 | Buy Now |
DISTI #
V36:1790_14689780
|
Arrow Electronics | Cap Mica 8pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 | Americas - 27 |
|
$0.9537 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 8pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant | 2600 Factory Stock |
|
$0.8510 / $1.5980 | Buy Now |
DISTI #
31234655
|
Verical | Cap Mica 8pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2600 |
|
$1.2877 / $1.5667 | Buy Now |
DISTI #
30340495
|
Verical | Cap Mica 8pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1826 | Americas - 27 |
|
$0.9537 | Buy Now |
DISTI #
CD15CD080DO3F
|
TTI | Mica Capacitors 8pF 500V 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.2000 / $1.3500 | Buy Now |
DISTI #
CD15CD080DO3F
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 200 | 0 |
|
$0.8500 / $1.2400 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 8pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant | 2600 Factory Stock |
|
$0.8510 / $1.5980 | Buy Now |
Part Details for CD15CD080DO3F
CD15CD080DO3F CAD Models
CD15CD080DO3F Part Data Attributes
|
CD15CD080DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD080DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 6.25% +Tol, 6.25% -Tol, -200/+200ppm/Cel TC, 0.000008uF, Through Hole Mount, 4517, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000008 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |