Part Details for CD15CD120DO3F by Cornell Dubilier Electronics Inc
Overview of CD15CD120DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15CD120DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0513
|
Newark | Silver Mica Capacitor 12Pf, 500V, 0.5Pf, Radial, Capacitance:12Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD15CD120DO3F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.2500 | Buy Now |
DISTI #
2266-CD15CD120DO3F-ND
|
DigiKey | CAP MICA 12PF 0.5PF 500V RADIAL Min Qty: 30 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$2.3900 | Buy Now |
DISTI #
338-2946-ND
|
DigiKey | CAP MICA 12PF 0.5PF 500V RADIAL Min Qty: 30 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4809 / $2.1488 | Buy Now |
DISTI #
598-CD15CD120DO3F
|
Mouser Electronics | Mica Capacitors 12pF 500V 0.5pF RoHS: Compliant | 79 |
|
$1.4300 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 12pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
200 Partner Stock |
|
$1.0400 / $1.8700 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 12pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS RoHS: Compliant |
200 Partner Stock |
|
$1.0400 / $1.8700 | Buy Now |
Part Details for CD15CD120DO3F
CD15CD120DO3F CAD Models
CD15CD120DO3F Part Data Attributes
|
CD15CD120DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15CD120DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 4.17% +Tol, 4.17% -Tol, -200/+200ppm/Cel TC, 0.000012uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -200/+200ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |