Part Details for CD15ED270DO3F by Cornell Dubilier Electronics Inc
Overview of CD15ED270DO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15ED270DO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5455
|
Newark | Cap, 27Pf, 500V, 2%, Through Hole, Capacitance:27Pf, Voltage Rating:500V, Capacitance Tolerance:± 2%, Product Range:Type Cd15 Series, Capacitor Terminals:Radial Leaded, Lead Spacing:5.9Mm, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Cornell Dubilier CD15ED270DO3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 377 |
|
$1.6200 / $2.9400 | Buy Now |
DISTI #
1264872
|
element14 Asia-Pacific | CAP, 27PF, 500V, 2%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$1.3897 / $2.3433 | Buy Now |
DISTI #
1264872
|
Farnell | CAP, 27PF, 500V, 2%, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 377 |
|
$1.7407 / $4.0576 | Buy Now |
Part Details for CD15ED270DO3F
CD15ED270DO3F CAD Models
CD15ED270DO3F Part Data Attributes:
|
CD15ED270DO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED270DO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 1.8519% +Tol, 1.8519% -Tol, -20/+100ppm/Cel TC, 0.000027uF, 4517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4517 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Negative Tolerance | 1.8519% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1.8519% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Width | 4.3 mm |