Part Details for CD15ED390JO3 by Cornell Dubilier Electronics Inc
Overview of CD15ED390JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD15ED390JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F1215
|
Newark | Silver Mica Capacitor 39Pf, 500V, 5%, Radial, Capacitance:39Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:6Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED390JO3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2041 |
|
$1.3300 / $1.9100 | Buy Now |
DISTI #
338-1093-ND
|
DigiKey | CAP MICA 39PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1877 In Stock |
|
$0.6378 / $1.8600 | Buy Now |
DISTI #
5982-15-500V39
|
Mouser Electronics | Mica Capacitors MICA 39PF 500VJ RoHS: Not Compliant | 224 |
|
$1.1500 / $3.0700 | Buy Now |
DISTI #
71098155
|
RS | Mica Capacitor, Standard Dipped, 39pF, 5%, Radial Leaded | Cornell-Dubilier CD15ED390JO3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 300 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 39pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | Alternative Product Available |
|
$0.8380 / $1.5640 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
CD15ED390JO3
|
TTI | Mica Capacitors MICA 39PF 500VJ Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0500 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Mica Capacitor - Standard Dipped - 39pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | Alternative Product Available |
|
$0.8380 / $1.5640 | Buy Now |
Part Details for CD15ED390JO3
CD15ED390JO3 CAD Models
CD15ED390JO3 Part Data Attributes:
|
CD15ED390JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD15ED390JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000039uF, Through Hole Mount, 4517, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000039 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |