There are no models available for this part yet.
Overview of CD15ED510FO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD15ED510FO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C2864
|
Newark | Silver Mica Capacitor 51Pf, 500V, 1%, Radial, Capacitance:51Pf, Voltage(Dc):500V, Capacitance Tolerance:± 1%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD15ED510FO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.5500 | Buy Now | |
DISTI #
CD15ED510FO3-ND
|
DigiKey | CAP MICA 51PF 1% 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4525 | Buy Now | |
DISTI #
598-CD15ED510FO3
|
Mouser Electronics | Mica Capacitors 51pF 500V +/-1% RoHS: Not Compliant | 0 |
|
$1.8200 / $4.3300 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 51pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C | 0 |
|
$1.2600 / $2.2700 | Buy Now |
CAD Models for CD15ED510FO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD15ED510FO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000051 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.1 mm
|
Length
|
11.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch
|
5.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.3 mm
|